Sign in to ask questions about the Kemet 75MN3680DQ30K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet 75MN3680DQ30K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 75MN3680DQ30K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.