Kemet's 75MN41505030K is a 1.5uF film capacitor with a 10% tolerance, packaged in a radial through-hole configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead diameter of 0.8mm and a lead pitch of 22.5mm, with a length of 26.5mm and a depth of 13mm. The dielectric material is polypropylene.
Kemet 75MN41505030K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 13mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.