Cap Film 1.5uF 400V PP 5% (26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 0.005 Ohm 105°C Automotive Bulk
Kemet 75MN4150AA30J technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 13mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.