
This 22nF PP film capacitor features a radial package with a lead pitch of 15mm and a lead diameter of 0.8mm. It has a tolerance of 10% and is RoHS compliant. The capacitor is designed for through hole mounting and operates within a temperature range of -55°C to 105°C.
Kemet 75UI2220AA30K technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.