The 76IN3680JA30J is a pulse type film capacitor from Kemet with a capacitance of 0.68uF and a voltage rating of 250VDC or 180VAC. It has a tolerance of 5% and an ESR of 0.0023. The capacitor is constructed with a plastic rectangular can and has a radial lead termination style. It is designed for through hole mounting and has a size of 26.5 X 10 X 18.5. The operating temperature range is -55 to 110 degrees Celsius.
Kemet 76IN3680JA30J technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0023Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 10 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IN3680JA30J to view detailed technical specifications.
No datasheet is available for this part.