
Cap Film 0.0047uF 400V PP 10% (10 X 3 X 8mm) Radial Wound 7.5mm 105°C Automotive Bulk
Kemet 76MD1470SE30K technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
