The 76MD1680DQ40K is a film capacitor from Kemet with a capacitance of 6.8nF and a tolerance of 10%. It features a radial package with a lead pitch of 7.5mm and a lead diameter of 0.5mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Kemet 76MD1680DQ40K technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.