The 76MD2100SE40K is a 10nF radial film capacitor from Kemet with a 10% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead diameter of 0.5mm and a lead pitch of 7.5mm, with a length of 10mm and a depth of 4mm. The dielectric is polypropylene (PP).
Kemet 76MD2100SE40K technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.