The 76MD2180CK40J is a 18nF PP film capacitor with a radial package and 5mm depth. It features 0.5mm lead diameter and 7.5mm lead pitch. The capacitor operates within a temperature range of -55°C to 105°C and is packaged on tape and reel. It is compliant with RoHS regulations and has a tolerance of 5%.
Kemet 76MD2180CK40J technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.