
The 76MF2120SE00J is a 12nF radial film capacitor with a polypropylene dielectric and a 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It measures 13mm in length and has a lead pitch of 10mm with a lead diameter of 0.6mm. The capacitor is suitable for use in a variety of applications.
Kemet 76MF2120SE00J technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.