
The 76MF2150CK30J is a 15nF film capacitor from Kemet, featuring a radial package type and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel and is compliant with RoHS regulations. Its lead diameter is 0.6mm, lead pitch is 10mm, and length is 13mm. The dielectric material used is polypropylene (PP).
Kemet 76MF2150CK30J technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
