
The 76MF2180DQ30K is a 18nF film capacitor with a PP dielectric and 10% tolerance. It is available in a radial package with a lead diameter of 0.6mm and a lead pitch of 10mm. The capacitor has a length of 13mm and a depth of 4mm. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Kemet 76MF2180DQ30K technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.