
Cap Film 0.018uF 400V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.035 Ohm 110°C Automotive Bulk
Kemet 76MF2180SE30K technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
