Cap Film 0.022uF 400V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 105°C Automotive Bulk
Kemet 76MF22205030J technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.