Cap Film 0.047uF 400V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.014 Ohm 110°C Automotive Bulk
Kemet 76MI24704030J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 11 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.