Kemet's 76MI2820CK30J is an 82nF film capacitor with a tolerance of 5% and a radial package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format and is RoHS compliant. It measures 18mm in length and has a lead pitch of 15mm with a lead diameter of 0.8mm. The dielectric material is polypropylene.
Kemet 76MI2820CK30J technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.