
Cap Film 0.082uF 400V PP 10% (18 X 6 X 12mm) Radial Wound 15mm 105°C Automotive Ammo
Kemet 76MI2820DQ30K technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.