Cap Film 0.12uF 400V PP 5% (18 X 9 X 12.5mm) Radial Plastic Rectangular Can 15mm 0.013 Ohm 110°C Automotive Bulk
Kemet 76MI3120SE70J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 12.5 |
| Capacitance | 0.12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.