Cap Film 0.27uF 400V PP 5% (18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 0.006 Ohm 110°C Automotive Bulk
Kemet 76MI3270SE30J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 19 |
| Capacitance | 0.27 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.