The Kemet 76MN34704030J is a film capacitor with a capacitance of 0.47uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor has a width of 10mm and a length of 26.5mm, with a height of 18.5mm. It is suitable for use in a variety of applications, including those requiring a stable and reliable film capacitor. The Kemet 76MN34704030J is a general-purpose film capacitor, suitable for use in a range of electronic circuits.
Kemet 76MN34704030J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10 |
| Length | 26.5 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.