
Kemet's 76MN3560CK30K is a 560nF film capacitor with a 10% tolerance, available in a radial package with 0.8mm lead diameter and 22.5mm lead pitch. It operates over a temperature range of -55°C to 105°C and is packaged on tape and reel. This component is compliant with RoHS regulations.
Kemet 76MN3560CK30K technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
