Kemet's 76MN3560SE30K is a 560nF film capacitor with a PP dielectric and 10% tolerance. It is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor has a length of 26.5mm and a depth of 11mm. It operates over a temperature range of -55°C to 105°C and is packaged in bulk. The 76MN3560SE30K is RoHS compliant.
Kemet 76MN3560SE30K technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.