This 0.68uF film capacitor has a DC rated voltage of 400VDC and an AC rated voltage of 250VAC with a tolerance of 5%. It features a pulse type construction with a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor has an ESR of 0.0023 and is suitable for operation between -55°C and 110°C. It is mounted through a radial terminal with a pitch of 22.5mm and is housed in a plastic rectangular can measuring 26.5mm x 13mm x 22mm.
Kemet 76MN36804030J technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0023Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 13 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76MN36804030J to view detailed technical specifications.
No datasheet is available for this part.