The 76MN3680DQ30K is a pulse capacitor with a capacitance of 0.68uF and a voltage rating of 400VDC or 250VAC. It has a tolerance of 10% and a dielectric material of polypropylene. The capacitor operates over a temperature range of -55 to 110 degrees Celsius and is constructed in a plastic rectangular can with a radial termination style. It is designed for through hole mounting with a terminal pitch of 22.5mm and a size of 26.5 X 13 X 22mm.
Kemet 76MN3680DQ30K technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0023Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 13 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76MN3680DQ30K to view detailed technical specifications.
No datasheet is available for this part.