Cap Film 1.8uF 400V PP 5% (41.5 X 16 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 0.011 Ohm 110°C Bulk
Kemet 76MW4180SE30J technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Depth | 16mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.