
The 76PD1100CK00K from Kemet is a 1nF film capacitor with a radial package and 10% tolerance. It operates over a temperature range of -55°C to 105°C and is packaged on tape and reel. This RoHS compliant capacitor has a lead pitch of 7.5mm and a lead diameter of 0.5mm, with a length of 10mm and a depth of 3mm.
Kemet 76PD1100CK00K technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.