
The 76PD1100DQ00J is a 1nF radial film capacitor from Kemet. It features a PP dielectric and a 5% tolerance. The capacitor is designed for operation between -55°C and 105°C. It is constructed with a radial lead configuration and is suitable for through-hole mounting.
Kemet 76PD1100DQ00J technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.