
The 76PD1180SE00J is a 1.8nF film capacitor with a polypropylene dielectric and a tolerance of 5%. It is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 7.5mm. The capacitor has a length of 10mm and a depth of 3mm. It is designed to operate within a temperature range of -55°C to 105°C and is packaged in bulk. The 76PD1180SE00J is RoHS compliant.
Kemet 76PD1180SE00J technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
