
Cap Film 0.0039uF 630V PP 5% (10 X 4 X 9mm) Radial Wound 7.5mm 105°C Automotive T/R
Kemet 76PD1390CK40J technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.