The 76PD1470SE40J film capacitor from Kemet features a capacitance of 0.0047uF and a DC rated voltage of 630V. It is designed for use in through hole mounting applications. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. Dimensions are 4mm in width and 10mm in length, with a height of 9mm.
Kemet 76PD1470SE40J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 10 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.