
Cap Film 0.0047uF 630V PP 10% (13 X 4 X 9mm) Radial Wound 10mm 105°C Automotive Ammo
Kemet 76PF1470DQ00K technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.