
Kemet's 76PF1560DQ00J is a 5.6nF film capacitor with a 5% tolerance, packaged in a radial configuration with a 0.6mm lead diameter and 10mm lead pitch. It measures 4mm in depth and 13mm in length. Operating temperature range is -55°C to 105°C. This component is RoHS compliant.
Kemet 76PF1560DQ00J technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.