
Cap Film 0.0068uF 630V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 105°C Automotive T/R
Kemet 76PF1680CK00J technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.