
The 76PF1680GY00J is a 6.8nF film capacitor from Kemet with a tolerance of 5%. It is designed for use in applications where high reliability and stability are required. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in a radial through hole configuration, making it suitable for use in a variety of applications. The 76PF1680GY00J is also RoHS compliant, making it a suitable choice for use in environmentally friendly designs.
Kemet 76PF1680GY00J technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.