
This 6.8nF PP film capacitor features a radial construction with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in bulk and is compliant with RoHS regulations. The capacitor has a lead diameter of 0.6mm and a lead pitch of 10mm, with a length of 13mm. It is suitable for use in a variety of applications requiring a reliable and stable film capacitor.
Kemet 76PF1680SE00J technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
