
This 15nF PP film capacitor features a radial package with a lead pitch of 15mm and a lead diameter of 0.8mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is suitable for use in a variety of applications where a compact, high-reliability capacitor is required.
Kemet 76PI2150DQ00K technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.