
The 76PI2220SE30J from Kemet is a 22nF radial film capacitor with a PP dielectric and 5% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a lead diameter of 0.8mm and a lead pitch of 15mm, with a length of 18mm. The operating temperature range is from -55°C to 105°C.
Sign in to ask questions about the Kemet 76PI2220SE30J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet 76PI2220SE30J technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 76PI2220SE30J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.