
Cap Film 0.047uF 630V PP 5% (18 X 9 X 12.5mm) Radial Plastic Rectangular Can 15mm 0.014 Ohm 110°C Automotive Bulk
Kemet 76PI24704070J technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
