The 68nF PP film capacitor is a radial through hole component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a tolerance of 10% and a dielectric of polypropylene.
Kemet 76PI26805030K technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.