
Kemet's 76PI28204070J is an 82nF PP film capacitor with a 5% tolerance, suitable for operation between -55°C and 105°C. It features a radial package type and is designed for through hole mounting. The capacitor has a lead diameter of 0.8mm and a lead pitch of 15mm, with a length of 18mm. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Kemet 76PI28204070J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet 76PI28204070J technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Depth | 13mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 76PI28204070J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.