Cap Film 0.1uF 630V PP 5% (18 X 10 X 16mm) Radial Wound 15mm 105°C Automotive Bulk
Kemet 76PI3100SE30J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.