Cap Film 0.12uF 630V PP 5% (18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 0.013 Ohm 110°C Automotive Bulk
Kemet 76PI3120JH30J technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.