Kemet's 76PN2560DQ00J is a 56nF film capacitor with a 5% tolerance. It features a radial package with a lead pitch of 22.5mm and a length of 26.5mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Kemet 76PN2560DQ00J technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.