
This 56nF film capacitor features a polypropylene dielectric and a radial package with a lead pitch of 22.5mm and a lead diameter of 0.8mm. It is designed for through hole mounting and is available in bulk packaging. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Kemet 76PN2560SE00J technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.