Cap Film 0.056uF 630V PP 10% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 0.023 Ohm 110°C Automotive Bulk
Kemet 76PN2560SE00K technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.