
Cap Film 0.22uF 630V PP 10% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Automotive Bulk
Kemet 76PN32205030K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.