
The 76PN3220SE30K is a 220nF film capacitor with a tolerance of 10% and a maximum operating temperature of 105°C. It is packaged in a radial through hole configuration with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor has a dielectric of polypropylene and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Kemet 76PN3220SE30K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.