The 76PN3270CK30J is a radial film capacitor with a capacitance of 270nF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It is available on tape and reel and is compliant with RoHS regulations.
Kemet 76PN3270CK30J technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.