
Cap Film 3.3uF 630V PP 5% (41.5 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0058 Ohm 110°C Bulk
Kemet 76PW43305030J technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Depth | 24mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.