High-performance film capacitor with 0.001µF capacitance and 2000VDC/700VAC rating. Features 5% tolerance, PP dielectric, and low ESR of 0.637 Ohm. Designed for through-hole mounting with radial, straight leads on a 15mm pitch. Housed in a plastic rectangular can, measuring 18 x 4 x 10mm, with a maximum operating temperature of 110°C.
Kemet 76UI1100CK40J technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 4 X 10 |
| Wire Form | Straight |
| Capacitance | 0.001uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.637Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76UI1100CK40J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.